Part Details for MPQ4431GLE-33-AEC1 by Monolithic Power Systems
Overview of MPQ4431GLE-33-AEC1 by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ4431GLE-33-AEC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ4431GLE-33-AEC1
|
Avnet Americas | DC to DC Converter Synchronous Step-Down 36V 1A 16-Pin QFN - Tape and Reel (Alt: MPQ4431GLE-33-AEC1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.9500 / $2.0800 | Buy Now |
DISTI #
MPQ4431GLE-33-AEC1
|
Avnet Americas | DC to DC Converter Synchronous Step-Down 36V 1A 16-Pin QFN - Tape and Reel (Alt: MPQ4431GLE-33-AEC1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.1375 / $2.2743 | Buy Now |
Part Details for MPQ4431GLE-33-AEC1
MPQ4431GLE-33-AEC1 CAD Models
MPQ4431GLE-33-AEC1 Part Data Attributes
|
MPQ4431GLE-33-AEC1
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4431GLE-33-AEC1
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-06-21 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |