-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ4430GL-Z-ND
|
DigiKey | IC REG 3.5A 16QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7970 | Buy Now |
DISTI #
MPQ4430GL-Z
|
Avnet Americas | 36V, 3.5A, Low Iq Synchronous Step-Down Converter, Industrial - Tape and Reel (Alt: MPQ4430GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9460 / $2.5020 | Buy Now |
DISTI #
946-MPQ4430GL-Z
|
Mouser Electronics | Switching Voltage Regulators Industrial Grade. 36V, 3.5A, Low Iq Synchronous Step-Down Converter AEC-Q100 Qualified RoHS: Compliant | 8357 |
|
$1.7400 / $3.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$1.7400 | Buy Now |
DISTI #
MPQ4430GL-Z
|
Avnet Silica | 36V, 3.5A, Low Iq Synchronous Step-Down Converter, Industrial (Alt: MPQ4430GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPQ4430GL-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4430GL-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |