-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3222
|
Newark | Dc/Dc Conv, Sync Buck, 410Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:36V, Output Current:2A, Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ4420HGJ-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 408 |
|
$2.2600 / $4.1600 | Buy Now |
DISTI #
1589-1293-1-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT23-8 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2416 In Stock |
|
$1.7711 / $3.6700 | Buy Now |
DISTI #
MPQ4420HGJ-P
|
Avnet Americas | High Efficiency 2A, 36V, Synchronous Step-Down Converter, Industrial - Tape and Reel (Alt: MPQ4420HGJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.9865 / $2.3975 | Buy Now |
DISTI #
946-MPQ4420HGJ-P
|
Mouser Electronics | Switching Voltage Regulators Industrial Grade,High Efficiency 2A,true 36V,Synchronous Step Down Converter RoHS: Compliant | 3552 |
|
$1.7500 / $3.6600 | Buy Now |
|
Future Electronics | high-frequency,synchronous, rectified, step-down, switch-modeconverter RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.7400 / $1.7900 | Buy Now |
DISTI #
MPQ4420HGJ-P
|
Avnet Silica | High Efficiency 2A, 36V, Synchronous Step-Down Converter, Industrial (Alt: MPQ4420HGJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPQ4420HGJ-P
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4420HGJ-P
Monolithic Power Systems
Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 32.4V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 410 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MPQ4420HGJ-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ4420HGJ-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP4420HGJ-Z | Switching Regulator, Current-mode, 5.3A, 410kHz Switching Freq-Max, PDSO8, MO-193BA, TSOT-23, 8 PIN | Monolithic Power Systems | MPQ4420HGJ-P vs MP4420HGJ-Z |
MP4423GQ-Z | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | Monolithic Power Systems | MPQ4420HGJ-P vs MP4423GQ-Z |
MPQ4423HGQ-Z | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MPQ4420HGJ-P vs MPQ4423HGQ-Z |
MP4420GJ | Switching Regulator, Current-mode, 5.3A, 410kHz Switching Freq-Max, PDSO8, MO-193BA, TSOT-23, 8 PIN | Monolithic Power Systems | MPQ4420HGJ-P vs MP4420GJ |
MPQ4423HGQ | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MPQ4420HGJ-P vs MPQ4423HGQ |
MPQ4423HGQ-AEC1-Z | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MPQ4420HGJ-P vs MPQ4423HGQ-AEC1-Z |
MPQ4420HGJ-AEC1 | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN | Monolithic Power Systems | MPQ4420HGJ-P vs MPQ4420HGJ-AEC1 |
MP9943GQ | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MPQ4420HGJ-P vs MP9943GQ |
MPQ4423HGQ-AEC1 | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MPQ4420HGJ-P vs MPQ4423HGQ-AEC1 |
MPQ4420HGJ-AEC1-Z | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN | Monolithic Power Systems | MPQ4420HGJ-P vs MPQ4420HGJ-AEC1-Z |