Part Details for MPQ4418GJ-AEC1-Z by Monolithic Power Systems
Overview of MPQ4418GJ-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ4418GJ-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4418GJ-AEC1-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 600MA TSOT23-8 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
948 In Stock |
|
$1.4605 / $4.2700 | Buy Now |
DISTI #
MPQ4418GJ-AEC1-Z
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 4V to 36V in, 0.8V-32.4V out, 0.6A out - Tape and Reel (Alt: MPQ4418GJ-AEC1-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.2571 | Buy Now |
DISTI #
946-MPQ4418GJ-AEC1-Z
|
Mouser Electronics | Switching Voltage Regulators 0.6A, 36V, High-Efficiency, Low RDS(ON), Synchronous, Step-Down Converter, AEC-Q100 Qualified RoHS: Compliant | 6731 |
|
$1.5100 / $3.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks | 0 |
|
$1.4200 | Buy Now |
DISTI #
MPQ4418GJ-AEC1-Z
|
Avnet Silica | DC-DC Switching Synchronous Buck Regulator, Adjustable, 4V to 36V in, 0.8V-32.4V out, 0.6A out (Alt: MPQ4418GJ-AEC1-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ4418GJ-AEC1-Z
MPQ4418GJ-AEC1-Z CAD Models
MPQ4418GJ-AEC1-Z Part Data Attributes
|
MPQ4418GJ-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4418GJ-AEC1-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR |