Part Details for MPQ4341GLE-5-AEC1-P by Monolithic Power Systems
Results Overview of MPQ4341GLE-5-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPQ4341GLE-5-AEC1-P Information
MPQ4341GLE-5-AEC1-P by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPQ4341GLE-5-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4341GLE-5-AEC1-PCT-ND
|
DigiKey | IC REG BUCK 5V 5A 17QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$3.1875 / $7.6500 | Buy Now |
DISTI #
MPQ4341GLE-5-AEC1-P
|
Avnet Americas | Converter DC to DC Single Synchronous Step Down 3.3V to 36V 17-Pin QFN T/R - Tape and Reel (Alt: MPQ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.0598 / $3.2609 | Buy Now |
DISTI #
946-MPQ4341GLE5-P
|
Mouser Electronics | Switching Voltage Regulators 36V, 4A, Ultra Low Quiescent CurrentSynchronous Step-Down Converter RoHS: Compliant | 475 |
|
$3.1800 / $7.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.1900 / $3.2400 | Buy Now |
Part Details for MPQ4341GLE-5-AEC1-P
MPQ4341GLE-5-AEC1-P CAD Models
MPQ4341GLE-5-AEC1-P Part Data Attributes
|
MPQ4341GLE-5-AEC1-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ4341GLE-5-AEC1-P
Monolithic Power Systems
Select a part to compare: |
Samacsys Manufacturer | Monolithic Power Systems (MPS) |