Part Details for MPQ4328GRE-AEC1-P by Monolithic Power Systems
Overview of MPQ4328GRE-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4328GRE-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4328GRE-AEC1-PCT-ND
|
DigiKey | 36V, 4A, LOW QUIESCENT CURRENT, Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
480 In Stock |
|
$2.4625 / $6.5400 | Buy Now |
DISTI #
MPQ4328GRE-AEC1-P
|
Avnet Americas | 36V, 4A, LOW QUIESCENT CURRENT,SYNCHRONOUS STEP-DOWN CONVERTER, - Tape and Reel (Alt: MPQ4328GRE-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.1434 | Buy Now |
DISTI #
946-MPQ4328GRE-P
|
Mouser Electronics | Switching Voltage Regulators 36V, 4A, Low Quiescent Current, Synchronous Step-Down Converter, AEC-Q100 Qualified RoHS: Compliant | 500 |
|
$2.4600 / $5.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks | 0 |
|
$2.4700 | Buy Now |