Part Details for MPQ4321GDE-AEC1-P by Monolithic Power Systems
Overview of MPQ4321GDE-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4321GDE-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4321GDE-AEC1-PTR-ND
|
DigiKey | IC REG 1A Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) |
500 In Stock |
|
$1.2867 / $1.7322 | Buy Now |
DISTI #
MPQ4321GDE-AEC1-P
|
Avnet Americas | Converter DC to DC Single Step Down 3.3V to 42V 12-Pin QFN T/R - Tape and Reel (Alt: MPQ4321GDE-AEC1-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.4210 / $1.7150 | Buy Now |
DISTI #
946-MPQ4321GDEAEC1P
|
Mouser Electronics | Switching Voltage Regulators 42V Load Dump Tolerant, 1A, Ultra Compact, Low Quiescent Current, Synchronous Step-Down Converter, AEC-Q100 Qualified RoHS: Compliant | 500 |
|
$1.2800 / $2.9200 | Buy Now |
DISTI #
MPQ4321GDE-AEC1-P
|
Avnet Silica | Converter DC to DC Single Step Down 3.3V to 42V 12-Pin QFN T/R (Alt: MPQ4321GDE-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |