-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ3904 TIN/LEAD
|
Avnet Americas | Transistor BJT Array Dual NPN 40V 200mA 14-Pin TO-116 Sleeve (Alt: MPQ3904 TIN/LEAD) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 | 0 |
|
$2.7296 | Buy Now |
DISTI #
610-MPQ3904-TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN Quad 60Vcbo 40Vceo 6.0Vebo 500mW RoHS: Compliant | 0 |
|
$2.9800 / $3.9200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy