There are no models available for this part yet.
Overview of MPQ3798 by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for MPQ3798 by Central Semiconductor Corp
Part Data Attributes for MPQ3798 by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.05 A
|
Collector-Base Capacitance-Max
|
4 pF
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SEPARATE, 4 ELEMENTS
|
DC Current Gain-Min (hFE)
|
125
|
JEDEC-95 Code
|
TO-116
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Number of Elements
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
0.5 W
|
Power Dissipation-Max (Abs)
|
0.9 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
60 MHz
|
VCEsat-Max
|
0.25 V
|
Alternate Parts for MPQ3798
This table gives cross-reference parts and alternative options found for MPQ3798. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ3798, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ3798 | 50mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-116, PLASTIC, DIP-14 | onsemi | MPQ3798 vs MPQ3798 |
MPQ3798 | 50mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-116 | Motorola Mobility LLC | MPQ3798 vs MPQ3798 |
MPQ3798 | Small Signal Bipolar Transistor, 0.05A I(C), 40V V(BR)CEO, 4-Element, PNP, Silicon, TO-116 | Motorola Semiconductor Products | MPQ3798 vs MPQ3798 |
Related Parts for MPQ3798
-
MPQ3725Small Signal Bipolar Transistors
-
JANTX1N5551USRectifier Diodes
-
08055A151J4T4AFixed Capacitors
-
MMDF3N03HDPower Field-Effect Transistors
-
5.0SMDJ33CATransient Suppressors
-
MMBZ5231BZener Diodes
-
MPC565MVR56R2Microcontrollers
-
TPS54317RHFRSwitching Regulator or Controllers
-
MC7912ACD2TGLinear Regulator ICs