Part Details for MPQ3467 by Motorola Mobility LLC
Overview of MPQ3467 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MPQ3467
MPQ3467 CAD Models
MPQ3467 Part Data Attributes
|
MPQ3467
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPQ3467
Motorola Mobility LLC
1A, 40V, 4 CHANNEL, PNP, Si, POWER TRANSISTOR, TO-116
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | IN-LINE, R-PDIP-T14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 25 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-116 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 3.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 190 MHz | |
Turn-off Time-Max (toff) | 90 ns | |
Turn-on Time-Max (ton) | 40 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for MPQ3467
This table gives cross-reference parts and alternative options found for MPQ3467. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ3467, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ3467G | 1A, 40V, 4 CHANNEL, PNP, Si, POWER TRANSISTOR, CASE 751B-05, SOP-16 | onsemi | MPQ3467 vs MMPQ3467G |
MMPQ3467R2 | 1A, 40V, 4 CHANNEL, PNP, Si, POWER TRANSISTOR, CASE 751B-05, SOP-16 | onsemi | MPQ3467 vs MMPQ3467R2 |