Part Details for MPQ3432GLE-AEC1-Z by Monolithic Power Systems
Overview of MPQ3432GLE-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ3432GLE-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ3432GLE-AEC1-ZCT-ND
|
DigiKey | IC REG BOOST ADJ 3A 13QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8875 / $5.3000 | Buy Now |
DISTI #
MPQ3432GLE-AEC1-Z
|
Avnet Americas | DC-DC Synchronous Boost Regulator, Adjustable, 0.8V to 13V in, 0.8V to16V/21A out, WFQFN-13 - Tape and Reel (Alt: MPQ3432GLE-AEC1-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.6429 | Buy Now |
DISTI #
946-MPQ3432GLEAEC1Z
|
Mouser Electronics | Switching Voltage Regulators 21A, High-Efficiency, Fully Integrated, Synchronous Boost Converter RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks | 0 |
|
$1.8900 | Buy Now |
Part Details for MPQ3432GLE-AEC1-Z
MPQ3432GLE-AEC1-Z CAD Models
MPQ3432GLE-AEC1-Z Part Data Attributes
|
MPQ3432GLE-AEC1-Z
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ3432GLE-AEC1-Z
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |