Part Details for MPQ3425DL-AEC1-LF-P by Monolithic Power Systems
Overview of MPQ3425DL-AEC1-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ3425DL-AEC1-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ3425DL-AEC1-LF-PCT-ND
|
DigiKey | IC REG BOOST ADJ 3A 14QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
425 In Stock |
|
$2.7269 / $5.4300 | Buy Now |
DISTI #
MPQ3425DL-AEC1-LF-
|
Avnet Americas | 3A, 55V Boost Converter with Programmable Switching Frequency, Automotive - Tape and Reel (Alt: MPQ3425DL-AEC1-LF-) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.9435 / $3.5525 | Buy Now |
DISTI #
946-MPQ3425DLAEC1LFP
|
Mouser Electronics | Switching Voltage Regulators 3A 55V Boost Conv w/ Progm Switching Freq RoHS: Compliant | 0 |
|
$2.7200 / $5.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$2.5400 | Buy Now |
DISTI #
MPQ3425DL-AEC1-LF-P
|
Avnet Silica | 3A, 55V Boost Converter with Programmable Switching Frequency, Automotive (Alt: MPQ3425DL-AEC1-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ3425DL-AEC1-LF-P
MPQ3425DL-AEC1-LF-P CAD Models
MPQ3425DL-AEC1-LF-P Part Data Attributes
|
MPQ3425DL-AEC1-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ3425DL-AEC1-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |