Part Details for MPQ2560DN-LF-Z by Monolithic Power Systems
Overview of MPQ2560DN-LF-Z by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MPQ2560DN-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2560DN-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 8SOIC Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MPQ2560DN-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 42V 8-Pin SOIC-E T/R - Tape and Reel (Alt: MPQ2560DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MPQ2560DN-LF-Z
|
Avnet Silica | (Alt: MPQ2560DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ2560DN-LF-Z
MPQ2560DN-LF-Z CAD Models
MPQ2560DN-LF-Z Part Data Attributes
|
MPQ2560DN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2560DN-LF-Z
Monolithic Power Systems
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |