Part Details for MPQ2490DS-LF-Z by Monolithic Power Systems
Overview of MPQ2490DS-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2490DS-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2490DS-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 10QFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7324 / $1.8000 | Buy Now |
DISTI #
MPQ2490DS-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 36V 8-Pin SOIC T/R - Tape and Reel (Alt: MPQ2490DS-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8760 / $2.4120 | Buy Now |
|
Future Electronics | Industrial Grade, 1.5A/36V 700kHz Buck w/ prog current limit RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.3700 | Buy Now |
DISTI #
MPQ2490DS-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 36V 8-Pin SOIC T/R - Tape and Reel (Alt: MPQ2490DS-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8760 / $2.4120 | Buy Now |
DISTI #
MPQ2490DS-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V 36V 8-Pin SOIC T/R (Alt: MPQ2490DS-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ2490DS-LF-Z
MPQ2490DS-LF-Z CAD Models
MPQ2490DS-LF-Z Part Data Attributes:
|
MPQ2490DS-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2490DS-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 4.2A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 15 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MPQ2490DS-LF-Z
This table gives cross-reference parts and alternative options found for MPQ2490DS-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ2490DS-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ2490DS-Z | Switching Regulator, Current-mode, 7A, 950kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | Monolithic Power Systems | MPQ2490DS-LF-Z vs MPQ2490DS-Z |