Part Details for MPQ2456GJ-P by Monolithic Power Systems
Overview of MPQ2456GJ-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2456GJ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3211
|
Newark | Dc/Dc Conv, Buck, 1.2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:50V, Output Current:500Ma, Ic Case/Package:Tsot-23, Product Range:-Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ2456GJ-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1600 / $2.6800 | Buy Now |
DISTI #
MPQ2456GJ-P-ND
|
DigiKey | IC REG BUCK ADJ 500MA TSOT23-6 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8535 / $1.1489 | Buy Now |
DISTI #
MPQ2456GJ-P
|
Avnet Americas | INDUSTRIAL GRADE. 50V,500MA,1.2MHZ,NON-SYNC BUCK IN A TSOT23-6 - Tape and Reel (Alt: MPQ2456GJ-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.9425 / $1.1375 | Buy Now |
DISTI #
946-MPQ2456GJ-P
|
Mouser Electronics | Switching Voltage Regulators Industrial Grade. 50 V,500mA,1.2MHz,non- RoHS: Compliant | 788 |
|
$0.8530 / $2.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.8130 | Buy Now |
Part Details for MPQ2456GJ-P
MPQ2456GJ-P CAD Models
MPQ2456GJ-P Part Data Attributes
|
MPQ2456GJ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ2456GJ-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |