Part Details for MPQ2369 TIN/LEAD by Central Semiconductor Corp
Overview of MPQ2369 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2369 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-MPQ2369TIN/LEAD-ND
|
DigiKey | TRANS 4NPN 15V 0.5A Min Qty: 1 Lead time: 6 Weeks Container: Tube |
125 In Stock |
|
$4.1269 / $6.0800 | Buy Now |
DISTI #
MPQ2369 TIN/LEAD
|
Avnet Americas | Transistor BJT Array Dual NPN 15V 500mA 14-Pin TO-116 Sleeve (Alt: MPQ2369 TIN/LEAD) RoHS: Not Compliant Min Qty: 225 Package Multiple: 25 | 0 |
|
$2.9510 / $3.2947 | Buy Now |
DISTI #
MPQ2369 TIN/LEAD
|
Avnet Americas | Transistor BJT Array Dual NPN 15V 500mA 14-Pin TO-116 Sleeve (Alt: MPQ2369 TIN/LEAD) RoHS: Not Compliant Min Qty: 225 Package Multiple: 25 | 0 |
|
$2.9510 / $3.2947 | Buy Now |