Part Details for MPQ2222 by National Semiconductor Corporation
Overview of MPQ2222 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ |
Part Details for MPQ2222
MPQ2222 CAD Models
MPQ2222 Part Data Attributes
|
MPQ2222
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MPQ2222
National Semiconductor Corporation
TRANSISTOR 4 CHANNEL, Si, POWER TRANSISTOR, TO-116, BIP General Purpose Power
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 4 ELEMENTS | |
JEDEC-95 Code | TO-116 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MPQ2222
This table gives cross-reference parts and alternative options found for MPQ2222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ2222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPQ2222 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 4-Element, NPN, Silicon, TO-116, Plastic/Epoxy, 14 Pin, PLASTIC, CASE 646-06, DIP-14 | MPQ2222 vs MPQ2222 |
MPQ2222 | Texas Instruments | Check for Price | 4 CHANNEL, Si, POWER TRANSISTOR, TO-116 | MPQ2222 vs MPQ2222 |
MPQ3725 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, TO-116, Plastic/Epoxy, 14 Pin | MPQ2222 vs MPQ3725 |
MPQ3725PBFREE | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, | MPQ2222 vs MPQ3725PBFREE |
TPQ2222 | Rochester Electronics LLC | Check for Price | 40V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR | MPQ2222 vs TPQ2222 |
TPQ2222 | Allegro MicroSystems LLC | Check for Price | Power Bipolar Transistor, 40V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 14 Pin, | MPQ2222 vs TPQ2222 |
TPQ2222A | Allegro MicroSystems LLC | Check for Price | Power Bipolar Transistor, 40V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 14 Pin | MPQ2222 vs TPQ2222A |
MPQ3725 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, TO-116, Plastic/Epoxy, 14 Pin, DIP-14 | MPQ2222 vs MPQ3725 |
MPQ3725TIN/LEAD | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, | MPQ2222 vs MPQ3725TIN/LEAD |