-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, TO-116, Plastic/Epoxy, 14 Pin, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2222
|
Avnet Americas | Bipolar Quad Transistor NPN Amplifier/Switch 40V 500mA 14-Pin DIP Through Hole Tray - Rail/Tube (Alt: MPQ2222) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | MPQ Series 40 V 500 mA NPN Through Hole Silicon Quad Transistor - DIP-14 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.2700 / $2.5100 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, DIP | 4 |
|
$2.2260 / $2.9680 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, DIP | 85 |
|
$2.1200 / $3.1800 | Buy Now |
DISTI #
MPQ2222
|
Avnet Americas | Bipolar Quad Transistor NPN Amplifier/Switch 40V 500mA 14-Pin DIP Through Hole Tray - Rail/Tube (Alt: MPQ2222) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPQ2222
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MPQ2222
Central Semiconductor Corp
Power Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, TO-116, Plastic/Epoxy, 14 Pin, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Central Semiconductor | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-116 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for MPQ2222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ2222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ2222 | TRANSISTOR 4 CHANNEL, Si, POWER TRANSISTOR, TO-116, BIP General Purpose Power | National Semiconductor Corporation | MPQ2222 vs MPQ2222 |
MPQ2222 | Power Bipolar Transistor, 4-Element, Silicon, TO-116, Plastic/Epoxy, 14 Pin, | Crimson Semiconductor Inc | MPQ2222 vs MPQ2222 |
MPQ2222 | 4 CHANNEL, Si, POWER TRANSISTOR, TO-116 | onsemi | MPQ2222 vs MPQ2222 |