Part Details for MPQ2222 TIN/LEAD by Central Semiconductor Corp
Overview of MPQ2222 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for MPQ2222 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2222 TIN/LEAD
|
Avnet Americas | Transistor BJT Array Dual NPN 40V 500mA 14-Pin TO-116 Sleeve (Alt: MPQ2222 TIN/LEAD) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 | 0 |
|
$2.6400 | Buy Now |
DISTI #
610-MPQ2222-TL
|
Mouser Electronics | Bipolar Transistors - BJT 60Vcbo 40Vceo 5.0Vebo 500mA 650mA RoHS: Compliant | 0 |
|
$2.8800 / $3.8000 | Order Now |
Part Details for MPQ2222 TIN/LEAD
MPQ2222 TIN/LEAD CAD Models
MPQ2222 TIN/LEAD Part Data Attributes
|
MPQ2222 TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
MPQ2222 TIN/LEAD
Central Semiconductor Corp
Select a part to compare: |
Samacsys Manufacturer | Central Semiconductor |