Part Details for MPQ2222 PBFREE by Central Semiconductor Corp
Overview of MPQ2222 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2222 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-MPQ2222PBFREE-ND
|
DigiKey | TRANS 4NPN 40V 0.5A Min Qty: 1 Lead time: 32 Weeks Container: Tube |
309 In Stock |
|
$2.4063 / $6.1300 | Buy Now |
DISTI #
MPQ2222 PBFREE
|
Avnet Americas | Transistor BJT Array Dual NPN 40V 500mA 14-Pin TO-116 Sleeve (Alt: MPQ2222 PBFREE) RoHS: Compliant Min Qty: 275 Package Multiple: 25 | 0 |
|
$2.2956 | Buy Now |
DISTI #
610-MPQ2222
|
Mouser Electronics | Bipolar Transistors - BJT Small Signal Transistor RoHS: Compliant | 420 |
|
$2.4000 / $5.5900 | Buy Now |
Part Details for MPQ2222 PBFREE
MPQ2222 PBFREE CAD Models
MPQ2222 PBFREE Part Data Attributes
|
MPQ2222 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
MPQ2222 PBFREE
Central Semiconductor Corp
Select a part to compare: |
Samacsys Manufacturer | Central Semiconductor |