Part Details for MPQ2178GQHE-18-AEC1-P by Monolithic Power Systems
Results Overview of MPQ2178GQHE-18-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPQ2178GQHE-18-AEC1-P Information
MPQ2178GQHE-18-AEC1-P by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPQ2178GQHE-18-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2400
|
Newark | Dc/Dc Conv, 5.5V, 2A, 2.4Mhz Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ2178GQHE-18-AEC1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 120 |
|
$2.3700 / $3.0500 | Buy Now |
DISTI #
1589-MPQ2178GQHE-18-AEC1-PCT-ND
|
DigiKey | IC REG BUCK 1.8V 2A 8QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
490 In Stock |
|
$1.4500 / $4.3200 | Buy Now |
DISTI #
MPQ2178GQHE-18-AEC1-P
|
Avnet Americas | Converter DC to DC 1-OUT Step Down 2.5V to 5.5V 8-Pin QFN T/R - Tape and Reel (Alt: MPQ2178GQHE-18-A... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.3920 / $1.4834 | Buy Now |
DISTI #
946-MPQ2178GQHE18-1P
|
Mouser Electronics | Switching Voltage Regulators 5.5V, 2A, 2.4MHz, Synchronous Step-Down Converter with Power Goodand So... more RoHS: Compliant | 0 |
|
$1.4500 / $1.5800 | Order Now |
Part Details for MPQ2178GQHE-18-AEC1-P
MPQ2178GQHE-18-AEC1-P CAD Models
MPQ2178GQHE-18-AEC1-P Part Data Attributes
|
MPQ2178GQHE-18-AEC1-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ2178GQHE-18-AEC1-P
Monolithic Power Systems
Select a part to compare: |
Samacsys Manufacturer | Monolithic Power Systems (MPS) |