There are no models available for this part yet.
Overview of MPQ2178GQHE-125-AEC1-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MPQ2178GQHE-125-AEC1-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MPQ2178GQHE-125-AEC1-ZCT-ND
|
DigiKey | 6V, 2A, 2.4MHZ, SYNCHRONOUS STEP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$1.2740 / $3.9300 | Buy Now | |
DISTI #
MPQ2178GQHE-125-AE
|
Avnet Americas | 5.5V, 2A, 2.4MHZ, SYNCHRONOUS STEP-DOWN CONVERTER WITH POWER GOODAND SOFT START, AEC-Q100 QUALIFIED - Tape and Reel (Alt: MPQ2178GQHE-125-AE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.4320 | Buy Now | |
DISTI #
946-MPQ2178GQHE-125Z
|
Mouser Electronics | Switching Voltage Regulators 5.5V, 2A, 2.4MHz, Synchronous Step-Down Converter with Power Goodand Soft Start, AEC-Q100 Qualified RoHS: Compliant | 0 |
|
$1.3000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks | 0 |
|
$1.2700 | Buy Now |