Part Details for MPQ2172GJ-P by Monolithic Power Systems
Results Overview of MPQ2172GJ-P by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPQ2172GJ-P Information
MPQ2172GJ-P by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPQ2172GJ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ2172GJ-PCT-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT23-8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
994 In Stock |
|
$1.0125 / $3.3400 | Buy Now |
DISTI #
MPQ2172GJ-P
|
Avnet Americas | Industrial Grade. 5.5V, 2A, 2.6MHz, Synchronous, Step-Down Converter - Tape and Reel (Alt: MPQ2172GJ... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.9719 / $1.0358 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.0200 / $1.0400 | Buy Now |
Part Details for MPQ2172GJ-P
MPQ2172GJ-P CAD Models
MPQ2172GJ-P Part Data Attributes
|
MPQ2172GJ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ2172GJ-P
Monolithic Power Systems
Select a part to compare: |
Samacsys Manufacturer | Monolithic Power Systems (MPS) |