Part Details for MPQ2172GJ-AEC1-C824-Z by Monolithic Power Systems
Results Overview of MPQ2172GJ-AEC1-C824-Z by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPQ2172GJ-AEC1-C824-Z Information
MPQ2172GJ-AEC1-C824-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPQ2172GJ-AEC1-C824-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2172GJ-AEC1-C824-Z
|
Avnet Silica | Conv DC to DC Single Step Down 25V to 55V 8Pin TSOT23 TR (Alt: MPQ2172GJ-AEC1-C824-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 12000 |
|
Buy Now |