Part Details for MPQ2172GJ-AEC1-C824-P by Monolithic Power Systems
Overview of MPQ2172GJ-AEC1-C824-P by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DT1608C-824MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
DT1608C-824MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
DT1608C-824 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for MPQ2172GJ-AEC1-C824-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2172GJ-AEC1-C824-P
|
Avnet Silica | Conv DC to DC Single Step Down 2.5V to 5.5V 8-Pin TSOT-23 T/R (Alt: MPQ2172GJ-AEC1-C824-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |