Part Details for MPQ2169AGRHE-AEC1-Z by Monolithic Power Systems
Overview of MPQ2169AGRHE-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2169AGRHE-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ2169AGRHE-AEC1-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 1.4A DL 18QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4754 In Stock |
|
$1.7875 / $5.0900 | Buy Now |
DISTI #
MPQ2169AGRHE-AEC1-
|
Avnet Americas | 6V, DUAL 1.4A/1.4A OR 2A/0.8A LOW QUIESCENT CURRENT, SYNCHRONOUS BUCK - Tape and Reel (Alt: MPQ2169AGRHE-AEC1-) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.5558 | Buy Now |
DISTI #
946-MP2169AGRHEAEC1Z
|
Mouser Electronics | Switching Voltage Regulators 6V, Dual 1.4A/1.4A or 2A/0.8A Low Quiescent Current, Synchronous Buck RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks | 0 |
|
$1.7900 | Buy Now |
DISTI #
MPQ2169AGRHE-AEC1-Z
|
Avnet Silica | (Alt: MPQ2169AGRHE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |