Part Details for MPQ2166GD-Z by Monolithic Power Systems
Overview of MPQ2166GD-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ2166GD-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2166GD-Z-ND
|
DigiKey | IC REG 2A DUAL 18QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6160 | Buy Now |
DISTI #
MPQ2166GD-Z
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 2 Output, 600 mV to 5.5 V, 2 A, 3 A / 1 A, 3 MHz, 18 Pins, QFN - Tape and Reel (Alt: MPQ2166GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.7500 / $2.2500 | Buy Now |
DISTI #
946-MPQ2166GD-Z
|
Mouser Electronics | Switching Voltage Regulators 6V Dual PWM Synch Buck Regulator RoHS: Compliant | 0 |
|
$1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$1.5700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 28455 |
|
RFQ | |
DISTI #
MPQ2166GD-Z
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 2 Output, 600 mV to 5.5 V, 2 A, 3 A / 1 A, 3 MHz, 18 Pins, QFN (Alt: MPQ2166GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ2166GD-Z
MPQ2166GD-Z CAD Models
MPQ2166GD-Z Part Data Attributes
|
MPQ2166GD-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2166GD-Z
Monolithic Power Systems
Dual Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | VQCCN, LCC18,.08X.12,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N18 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC18,.08X.12,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for MPQ2166GD-Z
This table gives cross-reference parts and alternative options found for MPQ2166GD-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ2166GD-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ2166GD-AEC1 | Dual Switching Controller, | Monolithic Power Systems | MPQ2166GD-Z vs MPQ2166GD-AEC1 |
MPQ2166GDE-AEC1-Z | Dual Switching Controller, | Monolithic Power Systems | MPQ2166GD-Z vs MPQ2166GDE-AEC1-Z |
MPQ2166GD | Dual Switching Controller, | Monolithic Power Systems | MPQ2166GD-Z vs MPQ2166GD |