Part Details for MPQ2029GN-P by Monolithic Power Systems
Overview of MPQ2029GN-P by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ2029GN-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ2029GN-PTR-ND
|
DigiKey | INDUSTRIAL GRADE, 40V, 450MA, LO Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1814 / $1.4304 | Buy Now |
DISTI #
MPQ2029GN-P
|
Avnet Americas | LDO Regulator 40V 450mA 8-Pin SOIC-EP T/R - Tape and Reel (Alt: MPQ2029GN-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1625 / $1.2415 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.2000 | Buy Now |
Part Details for MPQ2029GN-P
MPQ2029GN-P CAD Models
MPQ2029GN-P Part Data Attributes
|
MPQ2029GN-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ2029GN-P
Monolithic Power Systems
Select a part to compare: |
Samacsys Manufacturer | Monolithic Power Systems (MPS) |