-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3198
|
Newark | Ldo, Adj, 5V, 1A, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:800Mv, Output Voltage Max:5V, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ20051DQ-AEC1-LF-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2700 / $2.7200 | Buy Now |
DISTI #
1589-1268-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
218 In Stock |
|
$1.0417 / $3.3300 | Buy Now |
DISTI #
MPQ20051DQ-AEC1-LF
|
Avnet Americas | Low-Noise, High-PSRR, 250mA, Linear Regulator, Automotive, 8-Pin QFN T/R - Tape and Reel (Alt: MPQ20051DQ-AEC1-LF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.0287 / $1.1097 | Buy Now |
DISTI #
946-MP20051DQAEC1LFP
|
Mouser Electronics | LDO Voltage Regulators Auto Grade,Low Noise PSRR1A Linear Rgltr RoHS: Compliant | 755 |
|
$1.0400 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks | 0 |
|
$1.0400 | Buy Now |
DISTI #
MPQ20051DQ-AEC1-LF-P
|
Avnet Silica | Low-Noise, High-PSRR, 250mA, Linear Regulator, Automotive, 8-Pin QFN T/R (Alt: MPQ20051DQ-AEC1-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG LINEAR POS ADJ 1A 8QFN | 371500 |
|
$0.4530 / $0.6790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy