Part Details for MPQ1530DQ-LF-Z by Monolithic Power Systems
Overview of MPQ1530DQ-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ1530DQ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ1530DQ-LF-ZCT-ND
|
DigiKey | IC REG LINEAR POS/NEG ADJ 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8746 / $3.8800 | Buy Now |
DISTI #
MPQ1530DQ-LF-Z
|
Avnet Americas | Triple Output Step-Up Plus Linear Regulators for TFT Bias, 16-Pin QFN, T/R - Tape and Reel (Alt: MPQ1530DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.0300 / $2.6100 | Buy Now |
DISTI #
946-MPQ1530DQ-LF-Z
|
Mouser Electronics | Switching Voltage Regulators Indust 1.4MHz Triple Output Step-Up RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.8200 | Buy Now |
DISTI #
MPQ1530DQ-LF-Z
|
Avnet Silica | Triple Output Step-Up Plus Linear Regulators for TFT Bias, 16-Pin QFN, T/R (Alt: MPQ1530DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ1530DQ-LF-Z
MPQ1530DQ-LF-Z CAD Models
MPQ1530DQ-LF-Z Part Data Attributes:
|
MPQ1530DQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ1530DQ-LF-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MPQ1530DQ-LF-Z
This table gives cross-reference parts and alternative options found for MPQ1530DQ-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ1530DQ-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ1530DQ-Z | Switching Regulator, | Monolithic Power Systems | MPQ1530DQ-LF-Z vs MPQ1530DQ-Z |