Part Details for MPP80A by Essentra Components
Overview of MPP80A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP80A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-MPP80A-ND
|
DigiKey | FLEXIBLE PULL TAB PLUG - 23.5 MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
488 In Stock |
|
$0.2505 / $0.5000 | Buy Now |
DISTI #
144-MPP80A
|
Mouser Electronics | Conduit Fittings & Accessories .925IN DIA FLEX CTR PULL PLUG:TPR BLACK RoHS: Compliant | 0 |
|
$0.1710 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1831 | Buy Now |
|
Onlinecomponents.com | Center Pull-Tab Plug - 23.5 mm (0.925 in) - 23.5 mm (0.925 in) - TPR - Black RoHS: Compliant | 0 |
|
$0.1753 / $0.2640 | Buy Now |