Part Details for MPP684K1000D181610B1515 by CHAMPION
Overview of MPP684K1000D181610B1515 by CHAMPION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP684K1000D181610B1515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 680nF -40+105 10% 1kV PluginP15mm Polypropylene Film Capacitors (CBB) ROHS | 950 |
|
$0.0481 / $0.0938 | Buy Now |
Part Details for MPP684K1000D181610B1515
MPP684K1000D181610B1515 CAD Models
MPP684K1000D181610B1515 Part Data Attributes
|
MPP684K1000D181610B1515
CHAMPION
Buy Now
|
Compare Parts:
MPP684K1000D181610B1515
CHAMPION
|
Samacsys Manufacturer | CHAMPION |