Part Details for MPP684K0400D312011B2815 by CHAMPION
Results Overview of MPP684K0400D312011B2815 by CHAMPION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPP684K0400D312011B2815 Information
MPP684K0400D312011B2815 by CHAMPION is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MPP684K0400D312011B2815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 680nF -40+105 10% 400V PluginP27.5mm Polypropylene Film Capacitors (CBB) ROHS | 70 |
|
$0.1029 / $0.1197 | Buy Now |