Part Details for MPP4205-206/TR by Microchip Technology Inc
Overview of MPP4205-206/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP4205-206/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8263
|
Newark | Si Pin Non Hermetic Mmsm Rohs Compliant: Yes |Microchip MPP4205-206/TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 | Buy Now |
DISTI #
150-MPP4205-206/CT-ND
|
DigiKey | SI PIN NON HERMETIC MMSM Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
771 In Stock |
|
$3.2500 | Buy Now |
DISTI #
MPP4205-206/TR
|
Avnet Americas | Diode PIN Attenuator/Switch 2-Pin SOD-323 T/R - Tape and Reel (Alt: MPP4205-206/TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$2.8889 / $3.2000 | Buy Now |
DISTI #
579-MPP4205-206/TR
|
Mouser Electronics | PIN Diodes Si PIN Non Hermetic MMSM RoHS: Compliant | 0 |
|
$3.2500 | Order Now |
DISTI #
MPP4205-206/TR
|
Microchip Technology Inc | Si PIN Non Hermetic MMSM, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
17000 Alternates Available |
|
$2.6000 / $3.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.2300 / $8.8400 | Buy Now | |
|
Ameya Holding Limited | 1000 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.1700 / $3.8200 | Buy Now |
|
Master Electronics | 0 |
|
$3.2300 / $8.8400 | Buy Now |
Part Details for MPP4205-206/TR
MPP4205-206/TR CAD Models
MPP4205-206/TR Part Data Attributes:
|
MPP4205-206/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPP4205-206/TR
Microchip Technology Inc
Pin Diode, 70V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 70 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 5 Ω | |
Diode Res Test Current | 5 mA | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO X BAND | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |