Part Details for MPP4203-206 by Microsemi Corporation
Overview of MPP4203-206 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP4203-206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPP4203-206
|
Richardson RFPD | RF PIN DIODE Min Qty: 500 | 0 |
|
$3.7900 | Buy Now |
Part Details for MPP4203-206
MPP4203-206 CAD Models
MPP4203-206 Part Data Attributes
|
MPP4203-206
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MPP4203-206
Microsemi Corporation
Pin Diode, 25V V(BR), Silicon, ROHS COMPLIANT, 206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, 206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Application | SWITCHING | |
Breakdown Voltage-Min | 25 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 3 Ω | |
Diode Res Test Current | 20 mA | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO X BAND | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 0.05 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for MPP4203-206
This table gives cross-reference parts and alternative options found for MPP4203-206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPP4203-206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPP4203E3 | Pin Diode, 50V V(BR), Silicon, | Microsemi Corporation | MPP4203-206 vs MPP4203E3 |
MPP4203-206 | Pin Diode, 50V V(BR), Silicon | Microchip Technology Inc | MPP4203-206 vs MPP4203-206 |