Part Details for MPP4201-206 by Microchip Technology Inc
Overview of MPP4201-206 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP4201-206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8253
|
Newark | Si Limiter Non Hermetic Mmsm Style 206 Tape & Reel Rohs Compliant: Yes |Microchip MPP4201-206 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0700 | Buy Now |
DISTI #
150-MPP4201-206-ND
|
DigiKey | SI LIMITER NON HERMETIC MMSM Min Qty: 500 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4500 | Buy Now |
DISTI #
MPP4201-206/TR
|
Avnet Americas | SURFACE MOUNT PIN DIODES (SURMTPD) - Tape and Reel (Alt: MPP4201-206/TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$3.2444 / $3.5900 | Buy Now |
DISTI #
MPP4201-206
|
Avnet Americas | SURFACE MOUNT PIN DIODES (SURMTPD) - Tape and Reel (Alt: MPP4201-206) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.0667 / $3.3800 | Buy Now |
DISTI #
494-MPP4201-206
|
Mouser Electronics | PIN Diodes Si Limiter Non Hermetic MMSM RoHS: Not Compliant | 0 |
|
$3.4500 | Order Now |
DISTI #
MPP4201-206
|
Microchip Technology Inc | Si Limiter Non Hermetic MMSM, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7600 / $3.3800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 | 0 |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4300 / $7.1800 | Buy Now | |
|
NAC | 6,187,611 PATENT RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.3700 / $4.0600 | Buy Now |
DISTI #
MPP4201-206
|
Avnet Silica | SURFACE MOUNT PIN DIODES (SURMTPD) (Alt: MPP4201-206) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPP4201-206
MPP4201-206 CAD Models
MPP4201-206 Part Data Attributes:
|
MPP4201-206
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPP4201-206
Microchip Technology Inc
Pin Diode, 70V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 70 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 20 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO X BAND | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |