Part Details for MPP12-6B202MM1CAS05L01-Y001 by SPC Multicomp
Overview of MPP12-6B202MM1CAS05L01-Y001 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
MP-64RJ4528GY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GY-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
IFLY0012LD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for MPP12-6B202MM1CAS05L01-Y001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7010
|
Newark | Pushbutton Sw, Spst, 0.4A, 32Vac, Panel, Product Range:Mp Pushbutton Switches Round-Flat, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flat, Ip Rating:Ip68 Rohs Compliant: Yes |Multicomp Pro MPP12-6B202MM1CAS05L01-Y001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$10.3400 / $14.1800 | Buy Now |