Part Details for MPP105K0160D312011B2815 by CHAMPION
Results Overview of MPP105K0160D312011B2815 by CHAMPION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPP105K0160D312011B2815 Information
MPP105K0160D312011B2815 by CHAMPION is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPP105K0160D312011B2815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1uF -40+105 10% 160V PluginP27.5mm Polypropylene Film Capacitors (CBB) ROHS | 5 |
|
$0.0967 / $0.2134 | Buy Now |