Part Details for MPP102WF1202T2E by SPC Multicomp
Overview of MPP102WF1202T2E by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP102WF1202T2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7139
|
Newark | Res, 12K, 1%, 200V, Thick Film, 2010 Rohs Compliant: Yes |Multicomp Pro MPP102WF1202T2E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3900 |
|
$0.1230 / $0.2240 | Buy Now |