Part Details for MPP-8N2R10/630 by SR Components Inc
Results Overview of MPP-8N2R10/630 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPP-8N2R10/630 Information
MPP-8N2R10/630 by SR Components Inc is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MPP-8N2R10/630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPP-8N2R10/630
|
TME | Capacitor: polypropylene, 8.2nF, 12x3.8x8.7mm, THT, ±10%, 10mm Min Qty: 10 | 1880 |
|
$0.0373 / $0.0932 | Buy Now |