Part Details for MPP-1U5R31/630 by SR Components Inc
Overview of MPP-1U5R31/630 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP-1U5R31/630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPP-1U5R31/630
|
TME | Capacitor: polypropylene, 1.5uF, 33x14.8x22.8mm, THT, ±10%, 31mm Min Qty: 2 | 502 |
|
$0.2200 / $0.7570 | Buy Now |