Part Details for MPP-180NR15/630 by SR Components Inc
Overview of MPP-180NR15/630 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP-180NR15/630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPP-180NR15/630
|
TME | Capacitor: polypropylene, 180nF, 17x5.6x12.1mm, THT, ±10%, 15mm Min Qty: 1 | 0 |
|
$0.0720 / $0.3250 | RFQ |