Part Details for MPP-150NR10/400 by SR Components Inc
Results Overview of MPP-150NR10/400 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPP-150NR10/400 Information
MPP-150NR10/400 by SR Components Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPP-150NR10/400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPP-150NR10/400
|
TME | Capacitor: polypropylene, 150nF, 12x6.5x11.4mm, THT, ±10%, 10mm Min Qty: 10 | 4570 |
|
$0.0497 / $0.1243 | Buy Now |