Part Details for MPO8LCPL2M by StarTech
Overview of MPO8LCPL2M by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPO8LCPL2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72014839
|
RS | Breakout Cable - 2m 6ft MPO / MTP to LC Plenum-Rated - OM3, 40Gb - Push/Pull-Ta | StarTech.com MPO8LCPL2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$211.2500 / $232.1400 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 2M MPO/MTP TO LC BREAKOUT CABLE OM3 40GB PUSH/PULL TAB | 39 |
|
$199.9900 | Buy Now |