Part Details for MPO-2204P by GW Instek
Overview of MPO-2204P by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
SF-QXP85B402D-000 | Amphenol Cables on Demand | Amphenol SF-QXP85B402D-000 QSFP28 100GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (MTP/MPO Connector) by Amphenol XGIGA [QXP85B402D] |
Price & Stock for MPO-2204P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4871
|
Newark | Dso, 4 Channel, 200Mhz, 10Mpts, 200Msps, Product Range:Mpo-2000 Series, Scope Channels:4 Channel, Bandwidth:200Mhz, Sampling Rate:200Msps, Display Memory Depth:10 Mpts, Calculated Rise Time:1.75Ns, Scope Display Type:Tft Lcd Color Rohs Compliant: Yes |Gw Instek MPO-2204P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,192.0000 | Buy Now |
DISTI #
MPO-2204P
|
TME | Oscilloscope: digital, Ch: 4, 200MHz, 1Gsps, 10pts/ch, LCD TFT 8" Min Qty: 1 | 0 |
|
$2,289.9000 | RFQ |