Part Details for MPN1100-12 by MACOM
Overview of MPN1100-12 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for MPN1100-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPN1100-12
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MPN1100-12
MPN1100-12 CAD Models
MPN1100-12 Part Data Attributes
|
MPN1100-12
MACOM
Buy Now
Datasheet
|
Compare Parts:
MPN1100-12
MACOM
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.025 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 3.7 Ω | |
Diode Res Test Current | 50 mA | |
Diode Res Test Frequency | 1000 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY | |
JESD-30 Code | R-XDMW-F2 | |
Minority Carrier Lifetime-Nom | 0.05 µs | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.25 W | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |