Part Details for MPN-7480 by Cobham Semiconductor Solutions
Overview of MPN-7480 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71P74804S167BQG8 | Renesas Electronics Corporation | 18Mb Pipelined QDR™II SRAM Burst of 4 1M x 18 | |
71P74804S300BQ8 | Renesas Electronics Corporation | 18Mb Pipelined QDR™II SRAM Burst of 4 1M x 18 | |
71P74804S167BQ | Renesas Electronics Corporation | 18Mb Pipelined QDR™II SRAM Burst of 4 1M x 18 |
Part Details for MPN-7480
MPN-7480 CAD Models
MPN-7480 Part Data Attributes
|
MPN-7480
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
MPN-7480
Cobham Semiconductor Solutions
Pin Diode, 800V V(BR), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 800 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.6 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.5 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Minority Carrier Lifetime-Nom | 4 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |