Part Details for MPMT2002QT1 by Vishay Intertechnologies
Results Overview of MPMT2002QT1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPMT2002QT1 Information
MPMT2002QT1 by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MPMT2002QT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPMT2002QT1
|
Avnet Americas | Res Thin Film NET 20kOhm 0.05% 1/5W ?25ppm/?C Divider Molded 3-Pin SOT-23 SMD T/R - Tape and Reel (A... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.3382 / $4.5972 | Buy Now |
DISTI #
71-MPMT2002QT1
|
Mouser Electronics | Resistor Networks & Arrays MPMT 10K 10K 0.05%ABS 0.01%RATIO T1 E3 RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
|
Vyrian | Resistors | 1032 |
|
RFQ |