Part Details for MPMT2001AT1 by Vishay Dale
Overview of MPMT2001AT1 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPMT2001AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70229997
|
RS | Resistor, Network, Res 1K/1K Ohms, Pwr-Rtg 0.2 W, Tol 0.1%, SMT, SOT-23, Ratio 0.05% | Vishay Dale MPMT2001AT1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0700 | RFQ |