Part Details for MPMT10013001ATS by Vishay Intertechnologies
Overview of MPMT10013001ATS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPMT10013001ATS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPMT10013001ATS
|
Avnet Americas | Resistor Thin Film Network 1k Ohm/3k Ohm 0.1% 1/5W ±25ppm Divider Molded 3-Pin SOT-23 T/R - Custom Tape W/Leader (Alt: MPMT10013001ATS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.0500 / $4.9350 | Buy Now |